Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBROTHER
Manufacturer Part NoTX611
Order Code216380
Technical Datasheet
Label Tape TypeAdhesive-Laminated
Tape Length15m
Tape Width6mm
Tape MaterialPET (Polyester) Film
Label Tape ColourBlack on White
For Use WithBrother PT-8000 Label Machines
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Label Tape Type
Adhesive-Laminated
Tape Width
6mm
Label Tape Colour
Black on White
Product Range
-
Tape Length
15m
Tape Material
PET (Polyester) Film
For Use With
Brother PT-8000 Label Machines
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39261000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1