Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROYCE CONTROL
Manufacturer Part NoM1EDO 24VAC/DC//230VAC .5-10MINS
Order Code1853747
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part NoM1EDO 24VAC/DC//230VAC .5-10MINS
Order Code1853747
Technical Datasheet
Product Range-
Timer FunctionsOn-Delay
Time Min0.5min
Time Max10min
No. of Timing Ranges1Ranges
Timer Output1 Changeover Relay
Supply Voltage Max230VAC
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCNo SVHC (21-Jan-2025)
Alternatives for M1EDO 24VAC/DC//230VAC .5-10MINS
1 Product Found
Technical Specifications
Product Range
-
Time Min
0.5min
No. of Timing Ranges
1Ranges
Supply Voltage Max
230VAC
Connection / Termination
Screw Terminals
Timer Functions
On-Delay
Time Max
10min
Timer Output
1 Changeover Relay
Current Rating Nom
8A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066