Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoMP0045/1E1BL012
Order Code1331997
Product RangeMP0045/1E
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMP0045/1E1BL012
Order Code1331997
Product RangeMP0045/1E
Technical Datasheet
Product RangeMP0045/1E
Contact ConfigurationDPDT
Panel Cutout Diameter16.2mm
Switch OperationOff-On
Contact Current Max3A
Pushbutton Actuator StyleFlush
Actuator / Cap ColourNatural
Contact Current AC Max3A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Switch MountingPanel Mount
IP RatingIP40
Switch TerminalsSolder Lug
Illumination ColourBlue
Panel Cutout (H x W)-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The Dot Illuminated series illuminated latching Pushbutton Switch features DPCO momentary action. It is made of polished stainless steel body/button and nylon mouldings and silver-plated brass tags.
- 18mm Bezel diameter
- Red, green, amber or blue illumination options
- Separate LED terminals
Applications
Industrial
Technical Specifications
Product Range
MP0045/1E
Panel Cutout Diameter
16.2mm
Contact Current Max
3A
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
-
IP Rating
IP40
Illumination Colour
Blue
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
DPDT
Switch Operation
Off-On
Pushbutton Actuator Style
Flush
Contact Current AC Max
3A
Contact Current DC Max
-
Switch Mounting
Panel Mount
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948