Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPF0030/28
Order Code4065503
Product RangePF Series
Your Part Number
Technical Datasheet
81 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$8.375 |
| 10+ | US$7.571 |
Price for:Each
Minimum: 1
Multiple: 1
US$8.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPF0030/28
Order Code4065503
Product RangePF Series
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type-
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
Product RangePF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
PF0030/28 is a flange-mount, twin-fused IEC C14 inlet designed for panel installation. The twin fuse holder accommodates 5×20mm fuses, providing protection for both live and neutral lines.
- 2.8mm solder-tag termination
- It mates with complementary plugs such as PX0587, PX0587/SE, and PX0588
- Rated at 10A and 250V AC
- Nylon (polyamide) body with UL94 V-0 flammability rating
- Temperature range from -20°C to +70°C
Notes
The PF0030 series is currently in the process of approval updating to the new UL 60320 standard. During this transition, the cULus and related 3rd party certification markings have been removed.
Technical Specifications
Connector Type
IEC C14
Current Rating
10A
Switch Type
-
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
Product Range
PF Series
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072