Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBURR-BROWN
Manufacturer Part NoISO122JP
Order Code1097435
Technical Datasheet
No. of Amplifiers1Amplifiers
Isolation Voltage1.5kV
Supply Voltage Range± 4.5V to ± 18V
IC Case / PackageDIP
No. of Pins8Pins
Gain Bandwidth Product50kHz
Gain Non-Linearity Max0.02%
Isolation TypeGalvanic
IC MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Bandwidth50kHz
No. of Amplifiers1 Amplifier
Technical Specifications
No. of Amplifiers
1Amplifiers
Supply Voltage Range
± 4.5V to ± 18V
No. of Pins
8Pins
Gain Non-Linearity Max
0.02%
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Bandwidth
50kHz
Isolation Voltage
1.5kV
IC Case / Package
DIP
Gain Bandwidth Product
50kHz
Isolation Type
Galvanic
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833