Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBURR-BROWN
Manufacturer Part NoXTR101AP
Order Code1097545
Technical Datasheet
Supply Voltage Min11.6V
Supply Voltage Max40V
Sensor Case StyleDIP
Sensor Case / PackageDIP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (15-Jan-2018)
Bandwidth-
Technical Specifications
Supply Voltage Min
11.6V
Sensor Case Style
DIP
No. of Pins
14Pins
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Supply Voltage Max
40V
Sensor Case / Package
DIP
Operating Temperature Min
-40°C
MSL
-
Bandwidth
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016667