Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLMS DATA
Manufacturer Part NoDH-500
Order Code3403222
Also Known AsGTIN UPC EAN: 8400800030429
Technical Datasheet
89 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$7.919 |
Price for:Each
Minimum: 1
Multiple: 1
US$7.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Stereo headphones with ClearSound audio technology
- Cushioned frame and acoustic design for enhanced comfort during use
- Adjustable boom microphone with noise reduction
- Full size padded ear cushions for ambient noise reduction
- Headset impedance: 32ohms, sensitivity 115dB
- Microphone impedance: 2.2Kohms, sensitivity 58dB
Technical Specifications
Frequency Response Min
16Hz
Impedance
32ohm
Connector Type
2 x 3.5mm Stereo Plugs
Product Range
-
Frequency Response Max
20kHz
Drive Unit Type
40mm
Lead Length
2.3m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24