Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-FWB80-44
Order Code3370810
Product RangePro Signal PS-FWB80
Technical Datasheet
53 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$18.063 |
3+ | US$15.906 |
5+ | US$14.137 |
Price for:Each
Minimum: 1
Multiple: 1
US$18.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-FWB80-44
Order Code3370810
Product RangePro Signal PS-FWB80
Technical Datasheet
Maximum Screen SizeFrom 32" to 55"
Bracket TypeFlat to Wall Mount
Load Max80kg
VESA Standard200x200 to 400x400
Product RangePro Signal PS-FWB80
SVHCTo Be Advised
Product Overview
A heavy duty fixed position wall mount bracket that sits only 22mm from the wall. It's has been designed to accommodate TV and monitor flat screen panels from 32" to 55" and has a maximum load bearing capacity of 80kg.
- Fits 32" to 55" flat panel screens
- VESA® compatibility: 200x200mm to 400x400mm
- Single piece wall mount frame
- Large access holes for hidden connector wall plates
- Simple "hook-on" arms with safety clamps
Technical Specifications
Maximum Screen Size
From 32" to 55"
Load Max
80kg
Product Range
Pro Signal PS-FWB80
Bracket Type
Flat to Wall Mount
VESA Standard
200x200 to 400x400
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.355