Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoP1M
Order Code9940065
Product RangeP1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | US$27.711 |
5+ | US$23.932 |
10+ | US$22.887 |
20+ | US$21.936 |
50+ | US$21.494 |
Price for:Each
Minimum: 1
Multiple: 1
US$27.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoP1M
Order Code9940065
Product RangeP1
Technical Datasheet
Enclosure MaterialPolyester (PET)
No. of Switch Holes2Holes
Cutout Diameter20mm
Cover / Base ColourGrey
External Height - Metric180mm
External Width - Metric89mm
External Depth - Metric101mm
IP RatingIP65
NEMA Rating-
External Height - Imperial7.1"
External Width - Imperial3.5"
External Depth - Imperial3.98"
Product RangeP1
Product Overview
The P1M is a grey non-metallic control Enclosure made of polyester.
- Up to 7.5kW
- Start-stop pushbuttons
- Hand-OFF-auto selector
- Wired to accept overload
- Anti-condensation heater
Applications
Industrial
Technical Specifications
Enclosure Material
Polyester (PET)
Cutout Diameter
20mm
External Height - Metric
180mm
External Depth - Metric
101mm
NEMA Rating
-
External Width - Imperial
3.5"
Product Range
P1
No. of Switch Holes
2Holes
Cover / Base Colour
Grey
External Width - Metric
89mm
IP Rating
IP65
External Height - Imperial
7.1"
External Depth - Imperial
3.98"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35