Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKM115
Order Code3083810
Product RangeXCK-M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | US$66.343 |
5+ | US$65.017 |
10+ | US$63.690 |
Price for:Each
Minimum: 1
Multiple: 1
US$66.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKM115
Order Code3083810
Product RangeXCK-M
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact Configuration1NO / 1NC
Contact Current AC Max10A
Contact Voltage AC Max240V
Operating Force Max-
Product RangeXCK-M
Contact Current DC Max10A
Contact Voltage DC Max250V
Product Overview
The XCKM115 from Schneider is an OsiSense XC limit switch. It is compact limit switch for general and medium duty applications.
- Thermoplastic spring return roller lever
- 1NC + 1NO contact configuration
- 3 entries tapped for Pg 11 cable gland
- Snap action
- UL, CSA, CCC approved
- Rotary head
- Screw clamp terminals
- Actuation speed is 1.5m/s
- Conventional enclosed thermal current is 10A
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
10A
Operating Force Max
-
Contact Current DC Max
10A
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
240V
Product Range
XCK-M
Contact Voltage DC Max
250V
Alternatives for XCKM115
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25