Print Page
175 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$37.306 |
5+ | US$31.838 |
10+ | US$30.364 |
20+ | US$27.202 |
50+ | US$26.653 |
Price for:Each
Minimum: 1
Multiple: 1
US$37.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No195204-230
Order Code2787327
Product RangeSTA
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Voltage12VDC
Holding Force12.8N
Holding Force - Metric12.8N
Coil Resistance20.7ohm
Coil Power Continuous7W
Coil TerminationWire Leaded
External Diameter19.6mm
External Length39.37mm
Product RangeSTA
SVHCTo Be Advised
Product Overview
The 195204-230 is a 3/4 x 1-1/2-inch Tubular Solenoid with pull engagement and continuous duty cycle. It is well-suited to lock/latch and battery operations. The STA® solenoid housing case provides greater shock and vibration integrity, functional advantages are ideal for high force, short stroke applications and ON/OFF operation.
- Average power consumption, high force output
Applications
Power Management, Industrial
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
12VDC
Holding Force - Metric
12.8N
Coil Power Continuous
7W
External Diameter
19.6mm
Product Range
STA
Solenoid Duty Cycle
Continuous
Holding Force
12.8N
Coil Resistance
20.7ohm
Coil Termination
Wire Leaded
External Length
39.37mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10206