Print Page
12 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$156.043 |
5+ | US$133.276 |
10+ | US$130.610 |
Price for:Each
Minimum: 1
Multiple: 1
US$156.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoLE4S-24-240
Order Code2787102
Product RangeLE4S
Technical Datasheet
Product RangeLE4S
Timer FunctionsMultifunction
Time Min0.01s
Time Max9999h
No. of Timing Ranges11Ranges
No. of Digits4
Timer Output1 Changeover Relay
Supply Voltage Max240V
Current Rating Nom5A
Connection / TerminationScrew Terminals
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCTo Be Advised
Product Overview
The LE4S-24-240 is a 4-digit digital backlight LCD Timer with single-pole double-throw (1 changeover) control output. The built-in battery allows program change with power OFF. It features all programming accomplished through front keypad and independent ON/OFF times can be programmed in flicker output mode and lock setting function for saving setting value.
- Various output mode
- Function setting with soft touch
- Minimum 10000000 operation mechanical life
- Minimum 100000 operations electrical life
- 100MΩ at 500VDC Insulation resistance
- 2000VAC at 50/60Hz for 1 minute dielectric strength
Applications
Clock & Timing
Technical Specifications
Product Range
LE4S
Time Min
0.01s
No. of Timing Ranges
11Ranges
Timer Output
1 Changeover Relay
Current Rating Nom
5A
Panel Cutout Height
45mm
SVHC
To Be Advised
Timer Functions
Multifunction
Time Max
9999h
No. of Digits
4
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Panel Cutout Width
45mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144562