Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7972-0AA02-0XA0
Order Code3783583
Product RangeSimatic DP
Technical Datasheet
12 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$604.340 |
Price for:Each
Minimum: 1
Multiple: 1
US$604.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7972-0AA02-0XA0
Order Code3783583
Product RangeSimatic DP
Technical Datasheet
Current Rating-
Product RangeSimatic DP
Product Overview
The 6ES7972-0AA02-0XA0 is a Diagnostics Repeater that provides extensive diagnostics functions for physical line diagnostics in addition to the normal repeater functionality. This is suitable for automatic detection of transmission rates from 9.6kbit/s to 12Mbit/s are possible. The separation of segment 1 and segment 2 by means of switches is possible and decoupling of segment 1 and segment 2 in the case of static interference.
- Housing to Degree of Protection IP20
- 2 Terminal Blocks for Connecting the Segment
- Terminal Block for Supply Voltage (24VDC External)
- PG/OP Interface
- For Increasing the Expansion in Industries
- Commissioning Support Switches for Separation of Segments and Bus Activity Display
- Connection of Profibus / MPI systems with nodes
Applications
Industrial
Technical Specifications
Current Rating
-
Product Range
Simatic DP
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.246754