Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7158-3AD10-0XA0.
Order Code3994160
Product RangeSIMATIC Series
Technical Datasheet
2 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$802.137 |
Price for:Each
Minimum: 1
Multiple: 1
US$802.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7158-3AD10-0XA0.
Order Code3994160
Product RangeSIMATIC Series
Technical Datasheet
Current Rating360mA
Product RangeSIMATIC Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
6ES7158-3AD10-0XA0 is a SIPLUS PN/PN coupler TX rail based on 6ES7158-3AD10-0XA0 with conformal coating.
- I&M0 to I&M3 I&M data, docking station and docking unit tool changer
- 16 number of coupling modules, 4; 1x write, 3x read number of coupling submodules per module
- 4096 byte max record length, 8 FIFO depth in storage mode
- 24VDC rated value, 19.2VDC (lower limit)/28.8VDC (upper limit) permissible range
- 10ms mains/voltage failure stored energy time, 360mA max current consumption
- 0.031A²·s I²t, 254byte max address space per module
- 100Mbit/s max transmission rate
- Isolation tested with 707VDC (type test)
- 100mm width (minimized with good handling), 117mm height, 74mm (with mounting rail) depth
- Ambient temperature during operation range from -40°C to 70°C
Technical Specifications
Current Rating
360mA
SVHC
No SVHC (08-Jul-2021)
Product Range
SIMATIC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.251