Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRAINBOXES
Manufacturer Part NoED-582
Order Code3780427
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$405.350 |
Price for:Each
Minimum: 1
Multiple: 1
US$405.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoED-582
Order Code3780427
Technical Datasheet
Temperature Accuracy ±0.2°C
Thermocouple TypePt100, Pt1000
Current Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ED-582 from Brainboxes is an ethernet to 4 Channel RTD input. The device can be controlled over simple ASCII TCP Protocol or ASCII over virtual COM port. Additionally Brainboxes supply a suite of APIs and sample code to communicate with the device using Microsoft .NET framework Visual Basic, C#, C++, Java, Javascript, PHP and more.
- 4 High precision RTD Inputs
- Compatible with PT100, PT1000 and Ni120
- Factory floor process control and automation, integrated DIN rail mount
- Integrate with popular software packages or with on free APIs
- Supports simple ASCII TCP Protocol
- Integral DIN rail clip with earth
- IP20 Non conducting polyamide case with vents
- Serial expansion port with suitable ADAM modules
- Wide range input power: +5V DC to + 30V DC
- Software APIs for Visual Basic, C# and more
- Can be configured and secured from a web browser, installed as a COM Port on a Windows PC to give complete backwards compatibility for legacy applications
- Robust and intelligent 'control side' devices that provide the interface to systems on the 24V factory floor environment, commonly referred to as 'process side'
- Dimensions: 129x102x23mm
Technical Specifications
Temperature Accuracy ±
0.2°C
Current Rating
-
SVHC
No SVHC (25-Jun-2025)
Thermocouple Type
Pt100, Pt1000
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A991.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.263991