Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGPPBA23AF003
Order Code3775323
Product RangeGP23AF Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPPBA23AF003
Order Code3775323
Product RangeGP23AF Series
Technical Datasheet
Battery Voltage12V
Battery Size CodeA23
Battery TechnologyAlkaline
External Diameter10.22mm
Battery Capacity38mAh
External Height28.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Battery Type / SizeA23
Weight7.5g
Battery IEC Code8LR932
Battery NEDA Code1811A
Battery Compliance-
Product RangeGP23AF Series
Technical Specifications
Battery Voltage
12V
Battery Technology
Alkaline
Battery Capacity
38mAh
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
A23
Battery IEC Code
8LR932
Battery Compliance
-
Battery Size Code
A23
External Diameter
10.22mm
External Height
28.5mm
Pack Quantity
1
Weight
7.5g
Battery NEDA Code
1811A
Product Range
GP23AF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.4