Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$23.638 |
| 5+ | US$16.777 |
| 10+ | US$15.758 |
| 20+ | US$14.057 |
| 50+ | US$12.676 |
Product Information
Product Overview
The 5030772 is a Micro AAA 1.2V/550mAh Rechargeable Battery features a nickel metal hydride technology, raised positive and flat negative terminals. For devices with high power consumption/low self-discharge optimal solution for demanding users, the batteries have a high capacity and still a very low self-discharge. The maxE has the energy to power all your devices. The self-discharge is 10 times lower than in regular NiMH batteries. After a year, there is still around 80% of the initial capacity left. This was made possible by a special separator which dramatically reduces unwanted internal current flow. NiMH battery can generally be used wherever disposable batteries are used.
- Silver colour
- Can be used directly
- High safety standards and good cycle stability
- Fast charging
- Fast rechargeable
- No memory effect
- Can be used at -20 to 65°C temperature
Applications
Portable Devices, Medical, Imaging, Video & Vision
Notes
The batteries are supplied pre-charged.
Technical Specifications
1.2V
550mAh
AAA
44.3mm
AAA
HR03
-
No SVHC (21-Jan-2025)
Nickel Metal Hydride
10.3mm
Raised Positive and Flat Negative
4
12g
-
-
Technical Docs (2)
Alternatives for 5030772.
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate