Print Page
Available to Order
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$2.667 |
| 5+ | US$2.479 |
| 10+ | US$2.278 |
| 20+ | US$2.090 |
| 50+ | US$1.983 |
Price for:Each
Minimum: 1
Multiple: 1
US$2.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoML-2020/H1CN
Order Code4167439
Product RangeML Series
Technical Datasheet
Battery Voltage3V
Battery TechnologyLithium Manganese
Battery Capacity45mAh
Battery Size Code2020
External Diameter20mm
External Height2mm
Battery TerminalsSolder Tab
Pack Quantity1
Battery Type / SizeCoin Cell
Weight2.2g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeML Series
SVHCTo Be Advised
Product Overview
ML-2020/H1CN is a coin-type manganese rechargeable Lithium battery. Application includes memory backup, RTC backup (drive recorders, PCs, communication/radio, medical equipment, FA equipment etc.).
- Ideal for long-term memory backup with extra-high capacity
- Constant-voltage system
- 3V nominal voltage, 2.8 to 3.2V charging voltage range
- 45mAh nominal capacity, 0.12mA continuous standard drain
- IEC 62133-2, UL 1642 certified
- 20mm diameter, 2mm height
- Operating temperature range from -20°C to +60°C
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Capacity
45mAh
External Diameter
20mm
Battery Terminals
Solder Tab
Battery Type / Size
Coin Cell
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Lithium Manganese
Battery Size Code
2020
External Height
2mm
Pack Quantity
1
Weight
2.2g
Battery NEDA Code
-
Product Range
ML Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
UN Hazard Code:3090