15,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | US$1.528 |
50+ | US$1.353 |
100+ | US$1.108 |
250+ | US$1.016 |
500+ | US$0.914 |
1500+ | US$0.831 |
Product Information
Product Overview
CH291-1220LF battery holder is designed to provide secure and reliable retention for coin cell batteries in a surface-mount device (SMD) configuration. This compact and versatile battery holder offers a robust solution for integrating power sources into a wide range of electronic devices and applications. This battery holder is specifically designed to accommodate a single coin cell battery with a diameter of 12mm and a thickness of 1mm. The snug fit ensures optimal contact and retention, preventing unintended dislodgment during operation or movement, thereby safeguarding the integrity of your electronic circuits. Featuring a surface-mount device (SMD) design, this battery holder offers seamless integration into PCB (Printed Circuit Board) assemblies, eliminating the need for additional mounting hardware and simplifying the assembly process. The SMD configuration enables efficient use of space on the PCB, allowing for compact and streamlined designs without compromising functionality.
- Battery holder for 12mm coin cell battery
- Gold over nickel phosphor bronze 0.2mm thick contact
- PPS housing
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Coin Cell - 12mm
SMD
No SVHC (23-Jan-2024)
1
Multicomp Pro Battery Holder
Technical Docs (1)
Alternatives for CH291-1220LF
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate