Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHFBR-RLS010Z
Order Code1247701
Product RangeHFBR-R Series
Technical Datasheet
149 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$20.087 |
5+ | US$19.376 |
10+ | US$18.653 |
50+ | US$15.477 |
100+ | US$14.512 |
250+ | US$14.217 |
Price for:Each
Minimum: 1
Multiple: 1
US$20.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-RLS010Z
Order Code1247701
Product RangeHFBR-R Series
Technical Datasheet
Fibre Optic Connector ALC
Fibre Optic Connector BLC
No. of Fibres1Fibres
Fibre TypePlastic Optical
External Diameter2.2mm
Lead Length - Metric10m
Fibre Diameter1mm
Product RangeHFBR-R Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Plastic optical fibre cable constructed of a single step-index fibre sheathed in a black polyethylene jacket. It is suitable for use in industrial data links for factory automation and plant control, intra-system links; board-to-board, rack-to-rack, telecommunications switching systems, computer-to-peripheral data links, PC bus extension, proprietary LANs, digitized video, medical instruments, reduction of lightning and voltage transient susceptibility and high voltage isolation.
- Compatible with Versatile link family of connectors and fibre optic components
- Standard attenuation POF
- Latching simplex connector code
- Simplex cable channel code
- 0.22dB/m typical attenuation
- Numerical aperture range 0.47 to 0.50
- 5ns/m propagation delay constant
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fibre Optic Connector A
LC
No. of Fibres
1Fibres
External Diameter
2.2mm
Fibre Diameter
1mm
SVHC
No SVHC (23-Jan-2024)
Fibre Optic Connector B
LC
Fibre Type
Plastic Optical
Lead Length - Metric
10m
Product Range
HFBR-R Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90011010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087226