Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoMDP2HDEC
Order Code4068289
Also Known AsGTIN UPC EAN: 0065030888929
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$21.936 |
Price for:Each
Minimum: 1
Multiple: 1
US$21.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMDP2HDEC
Order Code4068289
Also Known AsGTIN UPC EAN: 0065030888929
Technical Datasheet
Connector to ConnectorMini DisplayPort Plug to HDMI Receptacle
Inter Series Connector AMini DisplayPort
Cable Length - Imperial12"
Convert From Positions1Ways
Convert From GenderPlug
Cable Length - Metric304.8mm
Jacket ColourBlack
Inter Series Connector BHDMI
Convert To Positions1Ways
Product Range-
Convert To GenderReceptacle
SVHCTo Be Advised
Product Overview
Simple and effective cable adaptor that provides HDMI output with resolutions up to Full HD direct from a mini DisplayPort source. The adaptor is fitted with an extra long cable for extra reach and is highly portable.
- Passive mini DisplayPort to HDMI adaptor, supports mDP++ source including Thunderbolt 1/2
- Supports display resolutions up to 1920x1200p or 1080p Full HD @60Hz
- 15m Maximum cable length to display
- 7.1 Channel audio pass-through
- Extra long 300mm cable length
- 3 Year manufacturer warranty
Notes
Note: DP++ port (DisplayPort ++) required on video card or video source
Technical Specifications
Connector to Connector
Mini DisplayPort Plug to HDMI Receptacle
Cable Length - Imperial
12"
Convert From Gender
Plug
Jacket Colour
Black
Convert To Positions
1Ways
Convert To Gender
Receptacle
Inter Series Connector A
Mini DisplayPort
Convert From Positions
1Ways
Cable Length - Metric
304.8mm
Inter Series Connector B
HDMI
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025