Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCCM-9S6E518.0B-N
Order Code1114169
Product RangeDura-Con DCCM
Technical Datasheet
436 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$53.185 |
5+ | US$52.448 |
10+ | US$51.711 |
25+ | US$49.071 |
50+ | US$47.088 |
100+ | US$45.815 |
Price for:Each
Minimum: 1
Multiple: 1
US$53.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCCM-9S6E518.0B-N
Order Code1114169
Product RangeDura-Con DCCM
Technical Datasheet
Connector to ConnectorD-Sub Receptacle to Free End
Connector Type AD Subminiature Socket, 9 Way
Connector Type BFree End
No. of Positions9Ways
Cable Length - Imperial1.4ft
Cable Length - Metric450mm
Jacket Colour-
Product RangeDura-Con DCCM
Product Overview
The DCCM-9S6E518.0B-LF is a 0.050-inch (1.27mm) Density Solder Cup/Wire Cinch Dura-Con D Cable Assembly with 9-way micro-D socket on one end and free leads on the other end. 26AWG wire, copper alloy with gold plating.
- Metal shell provides EMI/RFI shielding capability
- Diallyl phthalate glass-reinforced insulator
- Screw mount metal shell
- MIL-W-16878/4, 7-strand wire
- Colour-coded per MIL-STD-681, system 1 (stranded wire) insulation or wire finish
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector to Connector
D-Sub Receptacle to Free End
Connector Type B
Free End
Cable Length - Imperial
1.4ft
Jacket Colour
-
Connector Type A
D Subminiature Socket, 9 Way
No. of Positions
9Ways
Cable Length - Metric
450mm
Product Range
Dura-Con DCCM
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025