Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB2HAB30AC
Order Code4291867
Also Known AsGTIN UPC EAN: 0065030845137
Your Part Number
Technical Datasheet
187 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$36.770 |
Price for:Each
Minimum: 1
Multiple: 1
US$36.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB2HAB30AC
Order Code4291867
Also Known AsGTIN UPC EAN: 0065030845137
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric9m
Cable Length - Imperial29.5ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
The Startech USB2HAB30AC is a high quality peripheral lead with USB A to USB B connections that is fitted with an equaliser chip, which enables it to perform beyond the standard limitation of USB cables. Connect to peripherals such as printers and scanners up to 9m away.
- Active USB 2.0 A to B peripheral lead
- Built-in equaliser chip for extended length over the standard USB limit
- Data transfer rates up to 480Mb/s
- Aluminium-Mylar foil with braid shielding
- Durable PVC cable jacket
- 2 Year manufacturer warranty
Contents
Cable only
Notes
Note: The cable draws a maximum of 70mA for powering internal active circuitry.
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
29.5ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
9m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.433