Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVAN DAMME
Manufacturer Part No278-305-020
Order Code1972538
Product RangeRed Series Ecoflex LSZH Miniature
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVAN DAMME
Manufacturer Part No278-305-020
Order Code1972538
Product RangeRed Series Ecoflex LSZH Miniature
Technical Datasheet
Coaxial Cable Type-
Wire Gauge30AWG
Conductor Area CSA0.22mm²
Impedance-
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourRed
Jacket MaterialLSZH
Conductor MaterialTinned Copper
No. of Max Strands x Strand Size7 x 0.2mm
External Diameter9.6mm
Product RangeRed Series Ecoflex LSZH Miniature
SVHCNo SVHC (17-Dec-2015)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Coaxial Cable Type
-
Conductor Area CSA
0.22mm²
Reel Length (Imperial)
-
Jacket Colour
Red
Conductor Material
Tinned Copper
External Diameter
9.6mm
SVHC
No SVHC (17-Dec-2015)
Wire Gauge
30AWG
Impedance
-
Reel Length (Metric)
-
Jacket Material
LSZH
No. of Max Strands x Strand Size
7 x 0.2mm
Product Range
Red Series Ecoflex LSZH Miniature
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057