ex VAT

19AWG Coaxial Cable:

10 Products Found

Farnell’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Outside Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2764879

RoHS

Reel of 1
Reel
1+
US$654.201
5+
US$623.502
Min: 1 / Mult: 1
RG58
19AWG
-
50ohm
500ft
152.4m
Black
PE
Copper
Solid
4.95mm
-
1282311

RoHS

Reel of 1
Reel
1+
US$1,425.760
5+
US$1,370.820
10+
US$1,323.263
Min: 1 / Mult: 1
-
19AWG
-
-
-
-
-
-
-
-
-
5.39mm
3227696

RoHS

Reel of 305
Reel
1+
US$2,403.960
Min: 1 / Mult: 1
RG6
19AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
7 x 27AWG
7.01mm
-
2764887

RoHS

Reel of 152
Reel
1+
US$4,330.880
5+
US$4,127.200
Min: 1 / Mult: 1
RG223
19AWG
-
50ohm
500ft
152.4m
Black
PVC
Silver Plated Copper
Solid
5.39mm
-
2613613

RoHS

Reel of 1
Reel
1+
US$1,498.120
5+
US$1,468.640
Min: 1 / Mult: 1
RG58
19AWG
-
50ohm
1000ft
305m
Black
PVC
Copper
Solid
4.95mm
-
1734741

RoHS

Reel of 1
Reel
1+
US$2,403.960
Min: 1 / Mult: 1
RG6
19AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
7 x 0.361mm
7mm
-
3249949

RoHS

Reel of 1
Reel
1+
US$616.655
Min: 1 / Mult: 1
RG142B/U
19AWG
0.69mm²
50ohm
100ft
30m
Brown
FEP
Silver Plated Copper
Solid
4.95mm
-
4168000

RoHS

Reel of 1
Reel
1+
US$716.431
5+
US$702.106
10+
US$687.768
Min: 1 / Mult: 1
RG58
19AWG
-
50ohm
500ft
152.4m
Black
PVC
Copper
Solid
4.953mm
-
1251817

RoHS

Reel of 500
Reel
1+
US$1,246.575
5+
US$1,198.362
10+
US$1,157.050
Min: 1 / Mult: 1
-
19AWG
-
-
-
-
-
-
-
-
-
4.953mm
1769519

RoHS

Reel of 1
Reel
1+
US$601.111
5+
US$577.379
10+
US$557.252
Min: 1 / Mult: 1
RG402
19AWG
0.65mm²
50ohm
164ft
50m
-
TFE
SPCCS (Silver Plated Copper Coated Steel)
Solid
3.5mm
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account