Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBELDEN
Manufacturer Part NoYE00940.0050
Order Code1769519
Technical Datasheet
Coaxial Cable TypeRG402
Wire Gauge19AWG
Conductor Area CSA0.65mm²
Impedance50ohm
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket Colour-
Jacket MaterialTFE
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
No. of Max Strands x Strand SizeSolid
External Diameter3.5mm
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Coaxial Cable Type
RG402
Conductor Area CSA
0.65mm²
Reel Length (Imperial)
164ft
Jacket Colour
-
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
External Diameter
3.5mm
SVHC
No SVHC (07-Jul-2017)
Wire Gauge
19AWG
Impedance
50ohm
Reel Length (Metric)
50m
Jacket Material
TFE
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8