Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No844AR-340G
Order Code2945190
Product Range844AR
Technical Datasheet
33 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | US$37.172 |
12+ | US$33.795 |
24+ | US$30.981 |
Price for:Each
Minimum: 1
Multiple: 1
US$37.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No844AR-340G
Order Code2945190
Product Range844AR
Technical Datasheet
Coating TypeStatic Dissipative
Coating ApplicationsElectronics
Dispensing MethodAerosol
Coating ColourTransparent
Volume-
Weight340g
Product Range844AR
SVHCNo SVHC (21-Jan-2025)
Product Overview
844AR is a one-part, solvent-based, permanent static dissipative coating for protecting sensitive electronic components from static charges. It forms a translucent coating and provides excellent adhesion to plastics, paints, metals and many other surfaces. The coating can be cured at room temperature or higher. The cured coating is flexible, durable and will not crack, chip or peel. In the electronics industry, electrostatic discharges (ESD) as small as 100 V can damage components. Adding a film of electro-dissipative material such as 844AR helps prevent static charge accumulation.
- Permanent and translucent
- Quick dry
- Packaged in a convenient aerosol format
- Superior adhesion
- Surface resistance of 1.5 x 109 Ω/sq
- Does not deplete ozone
- Flexible, smooth, durable and abrasion resistant
- Low VOC and HAP free
- Does not contain toluene, xylene or MEK
Technical Specifications
Coating Type
Static Dissipative
Dispensing Method
Aerosol
Volume
-
Product Range
844AR
Coating Applications
Electronics
Coating Colour
Transparent
Weight
340g
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46
UN Hazard Code:1950