Quantity | Price (ex VAT) |
---|---|
12+ | US$27.162 |
Product Information
Product Overview
Inox 200 is a single component protective coating with the look of Stainless Steel. Inox 200 forms a flexible protective natural film which, when dry, matches the surface finish of stainless steel. Inox 200 is especially effective for the cosmetic touch-up of damaged/repaired Stainless Steel, particularly discolouration due to high temperature welding. With unique combination of flexibility and hardness, it provides a closed durable film. Totally free of lead. The aerosol uses LPG propellant for controlled spray and optimum film properties. It is used for touch-up of discoloration on stainless steel, due to heat (as from welding) on safety equipment, piping and couplings, containers, furniture, home and garden equipment, machinery construction and industrial vehicles, building and metallic structures.
- 400ml fill size
- Anti-corrosion
- Lustre aspect of stainless steel appearance
- Specific gravity (ASTM D891-59) is 1.0g/cm³
- Solid content (ASTM D-1644 ISO 1515) is 30 ± 2%
- Minimum ambient temperature is 8°C
- Minimum surface temperature is 5°C
- Maximum humidity is 85% RH
- Dry-To-touch time is 10minutes
- Totally dry time is 30minutes
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 2 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and naked flame.
Technical Specifications
Corrosion Protection
Aerosol
400ml
Inox 200
Home Equipments, Mechanical
-
-
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate