Print Page
1,338 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$1.268 |
10+ | US$0.981 |
50+ | US$0.787 |
100+ | US$0.740 |
500+ | US$0.697 |
1000+ | US$0.687 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
US$1.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No47080-4005
Order Code1519800
Product Range47080
Also Known AsGTIN UPC EAN: 0470804005
Technical Datasheet
No. of Contacts7Contacts
Connector TypeSATA
Contact Termination TypeSurface Mount
Product Range47080
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 47080-4005 is a 7-circuit right angle SATA System Plug with gold-plated copper alloy contacts and PCB mounting. The 47080 series plug is made of high temperature thermoplastic, mates with 67489 serial ATA signal connect, ATA straight to straight signal cable assembly 88750-5310 series, 88750-5318 series, 88750-5410 series and 88750-5418 series, suitable for board-to-board, signal and wire-to-board applications.
- UL94V-0 flammability rating
- Current rating per contact is 1.5A
- Voltage rating is 15V
- Temperature rating from -35 to 85°C
Technical Specifications
No. of Contacts
7Contacts
Connector Type
SATA
Product Range
47080
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004052