Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNE8FF
Order Code1202033
Product RangeNEUTRIK Ethercon Couplers
Also Known AsGTIN UPC EAN: 7613187010347
Technical Datasheet
429 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$28.019 |
10+ | US$27.457 |
25+ | US$26.894 |
100+ | US$26.344 |
250+ | US$25.782 |
500+ | US$25.219 |
Price for:Each
Minimum: 1
Multiple: 1
US$28.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8FF
Order Code1202033
Product RangeNEUTRIK Ethercon Couplers
Also Known AsGTIN UPC EAN: 7613187010347
Technical Datasheet
Connector TypeAdaptor, In-Line
In Line Connector ARJ45
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product RangeNEUTRIK Ethercon Couplers
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NE8FF is a female EtherCON RJ45 Feed-through Coupler with 0.2µm gold-plated over nickel bronze (CuSn8) contacts and 15% GR PBTP insert. Used for cable extensions. Accommodates NE8MC or any standard RJ45 plug. Approved latch lock system.
- Black-plated AlMgSi 0.5 shell
- Tin-plated CuZn35Pb2 strain relief
- <lt/>10mΩ Contact resistance
- 1kVDC Dielectric strength
- Frequency range: 1 to 100MHz
- <gt/>0.5GΩ Insulation resistance
- 1.5A Rated current per contact
- Rated voltage: <lt/>50V
- Operating temperature: -30 to +80°C
Applications
Low Voltage, Signal Processing, Broadcast, Cable & Wire Protection, Routing, Sound & Video
Technical Specifications
Connector Type
Adaptor, In-Line
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (21-Jan-2025)
In Line Connector A
RJ45
Connector Type A
RJ45
Product Range
NEUTRIK Ethercon Couplers
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066