Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No30521
Order Code2353462
Product RangeErgoN
Your Part Number
Technical Datasheet
168 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$8.563 |
| 10+ | US$7.718 |
| 25+ | US$7.491 |
| 100+ | US$7.089 |
| 250+ | US$6.767 |
| 500+ | US$6.472 |
Price for:Each
Minimum: 1
Multiple: 1
US$8.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No30521
Order Code2353462
Product RangeErgoN
Technical Datasheet
Product RangeErgoN
Contact PlatingGold Plated Contacts
Contact MaterialBrass
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max-
SVHCLead (25-Jun-2025)
Product Overview
The ErgoN series Ergonomic Industrial Connector is very easy to assemble and to connect with a patented push-lock mechanism for high-power applications. It has machined brass alloy contacts with silicone and neoprene O-rings, silicone panel gasket and thermoplastic connector shells.
- Up to 350A current (Radsok technology)
- Interlock contacts, already shunted and assembled in factory
- IP2X unmated and IP68 mated
- Easy and secure push and lock mating mechanism
- Mechanical coding moulded on shells
- Possibility to have male or female insert on each shell
- 3 colours available (red, black, blue)
- High mating cycles (3000) and low insertion forces
- Possibility to have a double locking
- UL94V-0 Flammability
- -30 to 85°C Operating temperature
Applications
Commercial, Power Management, Industrial
Technical Specifications
Product Range
ErgoN
Contact Material
Brass
Contact Termination Type
Crimp
Wire Size AWG Max
-
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008