Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06023GA-12N-AA-00
Order Code3794055
Product Range06023GA Series
Technical Datasheet
488 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$14.566 |
5+ | US$13.279 |
10+ | US$11.712 |
20+ | US$11.068 |
50+ | US$10.479 |
Price for:Each
Minimum: 1
Multiple: 1
US$14.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06023GA-12N-AA-00
Order Code3794055
Product Range06023GA Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage12V
Voltage TypeDC
Fan Frame Size60mm
External Depth23mm
Air Flow - CFM8.4CFM
Air Flow - m3/min0.24m³/min
Noise Rating41dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating3.12W
Product Range06023GA Series
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
23mm
Air Flow - m3/min
0.24m³/min
Bearing Type
Ball Bearing
Power Rating
3.12W
IP Rating
-
Supply Voltage
12V
Fan Frame Size
60mm
Air Flow - CFM
8.4CFM
Noise Rating
41dB
Power Connection Type
2 Lead Wires
Product Range
06023GA Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6