Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoDV5212/2N
Order Code1781403
Product RangeDV 5212
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size127mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM158.9CFM
Flow Rate - Imperial158.9CFM
Flow Rate - Metric270m³/h
Noise Rating56dBA
Power Rating21W
Rated Speed5000rpm
Power Connection Type3 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min4.5m³/min
Product RangeDV 5212
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
127mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
158.9CFM
Noise Rating
56dBA
Rated Speed
5000rpm
Current Rating
-
Air Flow - m3/min
4.5m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
38mm
Air Flow - CFM
158.9CFM
Flow Rate - Metric
270m³/h
Power Rating
21W
Power Connection Type
3 Lead Wires
IP Rating
IP20
Product Range
DV 5212
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49