Print Page
CPM-2H
Thermoelectric Cooler Unit, 12 V, 8.5 A, 58.95 W, 18 AWG Red & Blue
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCPM-2H
Order Code4814130
Product RangearcTEC Series
Your Part Number
Technical Datasheet
49 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$78.792 |
| 5+ | US$73.017 |
| 10+ | US$67.241 |
Price for:Each
Minimum: 1
Multiple: 1
US$78.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCPM-2H
Order Code4814130
Product RangearcTEC Series
Technical Datasheet
Module TypeThermoelectric Cooler Unit
No. of Stages-
Cooling Power Pc58.95W
Current Max @ Diff Temperature Max8.5A
Voltage Max @ Diff Temperature Max12V
Length70mm
Width70mm
Depth26.5mm
Temperature Difference Max70°C
Product RangearcTEC Series
Internal Resistance1.65ohm
Lead Wires18 AWG Red & Blue
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Module Type
Thermoelectric Cooler Unit
Cooling Power Pc
58.95W
Voltage Max @ Diff Temperature Max
12V
Width
70mm
Temperature Difference Max
70°C
Internal Resistance
1.65ohm
SVHC
No SVHC (25-Jun-2025)
No. of Stages
-
Current Max @ Diff Temperature Max
8.5A
Length
70mm
Depth
26.5mm
Product Range
arcTEC Series
Lead Wires
18 AWG Red & Blue
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004