Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No107990053
Order Code3932082
Product RangeSEEED ReSpeaker
Your Part Number
Technical Datasheet
65 In Stock
20 more incoming. You can reserve stock now
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$56.843 |
Price for:Each
Minimum: 1
Multiple: 1
US$56.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No107990053
Order Code3932082
Product RangeSEEED ReSpeaker
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeMicrophone Aggregation & Array Microphones
Application Sub TypeMicrophone
Kit ContentsReSpeaker Board
Product RangeSEEED ReSpeaker
SVHCTo Be Advised
Product Overview
ReSpeaker Mic array v2.0 is a hardware-based solution for creating or adding voice-interface to your projects. The board is a far-field microphone array device capable of detecting voices up to 5m away even with the presence of background noise. The on-board hardware-enabled algorithms are powered by the XMOS XVF-3000.
- 4 high performance digital microphones
- Supports far-field voice capture
- Speech algorithms on-chip
- 12 programmable RGB LED indicators
- MEMS MSM261D4030H1CPM microphone
- 5V DC power supply from micro USB or expansion header
- 70mm (diameter)
- 3.5mm audio jack output socket
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Microphone Aggregation & Array Microphones
Kit Contents
ReSpeaker Board
SVHC
To Be Advised
Silicon Core Number
-
Application Sub Type
Microphone
Product Range
SEEED ReSpeaker
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006577