Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14983EEVKIT#
Order Code3927534
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$70.819 |
Price for:Each
Minimum: 1
Multiple: 1
US$70.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14983EEVKIT#
Order Code3927534
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX14983E
Kit Application TypeVideo
Application Sub TypeVGA Multiplexer
Kit ContentsEvaluation Board MAX14983E
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MAX14983E evaluation kit (EV kit) is a fully assembled and tested surface-mount PCB that utilizes the MAX14983E VGA multiplexer to implement a 1:2 video graphics array circuit. The IC switches graphics signals between a controller and two outputs. VGA input /output connections are provided to easily interface the EV kit with VGA-compatible devices. The EV kit provides LEDs to indicate the status of the monitor detection outputs. The EV kit operates with a single 5V supply input.
- Single 5V power supply
- VGA inputs /outputs
- Enable inputs
- Monitor-detection outputs
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Video
Kit Contents
Evaluation Board MAX14983E
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX14983E
Application Sub Type
VGA Multiplexer
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001