Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part No5P49V60-EVK
Order Code2988736
Silicon ManufacturerIntegrated Device Technology
Silicon Core Number5P49V60
Kit Application TypeClock & Timing
Application Sub TypeProgrammable Clock Generator
Kit ContentsEval Board VersaClock 6E - 5P49V60
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
5P49V60-EVK is the evaluation board for the IDT 5P49V60 Automotive VersaClock 6E programmable clock generator. With RMS phase jitter of less than 0.5ps over the full 12kHz to 20MHz integration range, the device meets the stringent jitter requirements of PCI Express® Gen 1–3, USB 3.0, and 1G/10G Ethernet.
- 4 differential o/ps capable of generating any output frequency using IDT Timing Commander™ software
- SMA connectors for outputs
Technical Specifications
Silicon Manufacturer
Integrated Device Technology
Kit Application Type
Clock & Timing
Kit Contents
Eval Board VersaClock 6E - 5P49V60
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
5P49V60
Application Sub Type
Programmable Clock Generator
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84732910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2