Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$142.321 |
Price for:Each
Minimum: 1
Multiple: 1
US$142.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7386FMCZ
Order Code4034353
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7386
No. of Bits16bit
Sampling Rate4MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEvaluation Board AD7386
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-AD7386FMCZ is an evaluation board to evaluate the AD7386 4channel 16bit, dual simultaneous sampling, SAR ADC. The evaluation board can be controlled by the EVAL-SDP-CH1Z via the 160-way system demonstration platform connector. It can evaluate the AD7387, AD7388, AD4684 and AD4685 by using the AD738x ACE plugin.
- Full featured evaluation board multichannel, simultaneous sampling ADC
- On-board reference, reference buffer and ADC driver
- On-board power supplies
- Board-compatible high speed system demonstration platform (EVAL-SDP-CH1Z (SDP-H1)) controller
- PC software for control and data analysis
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD7386
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD7386
Sampling Rate
4MSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001