Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5764EBZ
Order Code4023210
Your Part Number
Technical Datasheet
5 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$116.835 |
Price for:Each
Minimum: 1
Multiple: 1
US$116.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5764EBZ
Order Code4023210
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5764
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsEvaluation Board AD5764, AD5764 Evaluation Software, Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL-AD5764EBZ is an evaluation board for quad, 16bit, high accuracy, serial input, bipolar voltage output DAC. The board can be controlled by two means, via the on-board connectors or via the USB port of a Windows®-based PC using the AD5764 evaluation software. The default setup is for control via the USB port.
- Full-featured evaluation board for the AD5764
- On-board reference
- On-board ADC for temperature readback
- PC software for control
- Direct hook-up to USB port of PC
Contents
EVAL-AD5764EBZ evaluation board, Software CD (self-installing), Cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD5764, AD5764 Evaluation Software, Cable
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
AD5764
Application Sub Type
DAC
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001