Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5394MEVKIT#
Order Code3404669
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$93.304 |
Price for:Each
Minimum: 1
Multiple: 1
US$93.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5394MEVKIT#
Order Code3404669
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX5394MATA+
Kit Application TypeData Converter
Application Sub TypeDigital Potentiometer
Kit ContentsEval Board MAX5394MATA+, USB Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Evaluation kit for MAX5394M single, 256-tap volatile, low-voltage linear digital potentiometer
- Wide input supply range from 1.7V to 5.5V
- Supports All SPI family of devices 10kohm, 50kohm and 100kohm End-to-End Resistance
- On-board microcontroller to generate SPI commands
- Windows XP-, Windows Vista- and Windows 7-Compatible Software
- USB-powered (cable included)
- Fully assembled and tested with proven PCB layout
Contents
Evaluation board MAX5394MATA+, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Eval Board MAX5394MATA+, USB Cable
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX5394MATA+
Application Sub Type
Digital Potentiometer
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001