Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$40.468 |
Product Information
Product Overview
The new Kinetis KL27/17 Cortex-Mo+ Freedom Platform with USB features Flex IO, ROM Bootloader and low power crystal-less USB functionality. The Energy efficient 48MHz ARM Cortex-M0+ core, multiple low power modes & autonomous low power peripherals including USB ‘Keep Alive’ Mode make this ideal for low power or battery operated applications. Tool support includes free Kinetis Design Studio IDE, Software Development Kit and Processor Expert. The main silicon is available in an ultra-small 36XFBGA (3.5x3.5x0.5mm) package as well.
- USB ‘Keep Alive’ maintains USB operation in very low power stop mode
- 16KB ROM bootloader
- Flex I/O module
- IIC supports 1Mbit/s data rate
- 48MHz oscillator for crystal-less USB operation
- Small footprint 36XFBGA package (3.5 x 3.5 mm)
- Multiple low power RUN, WAIT & STOP modes
- 32 byte register for critical data retention
- Independent low power peripherals
Applications
Portable Devices, Consumer Electronics, Communications & Networking
Contents
FRDM-KL27Z freedom board, Quick reference card.
Technical Specifications
NXP
Kinetis - KL2
Cortex-M0+
Dev Board MKL27Z64VLH4, Quick Reference Card
No SVHC (27-Jun-2024)
32bit
ARM
MKL27Z64VLH4
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate