Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$209.362 |
Price for:Each
Minimum: 1
Multiple: 1
US$209.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTR91X-SK/RAI
Order Code2318931
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTR9
Core ArchitectureARM
Core Sub-ArchitectureARM966E-S
Silicon Core NumberSTR91xF
Kit ContentsREva Mother Board, Raisonance's Software & GNU C/C++ Compiler
Product Range-
Product Overview
The REva universal evaluation motherboard is designed for quick and easy evaluation of a complete range of device features.
- SO-DIMM connector for connection of interchangeable daughterboard featuring ST microcontrollers
- 20-pin JTAG interface connector
- Power supply from USB connection
- USART, SPI, I²C, CAN, Ethernet, and ETM interfaces
- Eight user LEDs
- Potentiometer connected to ADC
- Two user push buttons and a reset button
- Wrapping area
- Raisonance software toolset also contains RFlasher dedicated programming interface
- Embedded RLink in-circuit debugger/programmer with USB interface to host PC and 20pin JTAG interface
Applications
Embedded Design & Development, Automation & Process Control, Security, Communications & Networking, Medical
Contents
REva evaluation board, STR912 Daughter board, Embedded RLink JTAG in-circuit debugger/programmer and Raisonance Integrated Development Environment (RIDE).
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STR9
Core Sub-Architecture
ARM966E-S
Kit Contents
REva Mother Board, Raisonance's Software & GNU C/C++ Compiler
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STR91xF
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.442933