Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$14.526 |
Price for:Each
Minimum: 1
Multiple: 1
US$14.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoTEL0126
Order Code3769991
Technical Datasheet
Silicon ManufacturerDFRobot
Silicon Core Number-
Kit Application TypeCommunication
Application Sub TypeWiFi with IOT
Kit ContentsWiFi IoT Module
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Wi-Fi IoT module is an excellent choice for IoT classroom teaching and smart home projects. It supports multiple programming platforms, such as MakeCode, Mind+, and Arduino IDE, and can also be used on various popular IoT platforms like Easy IoT, IFFTTT, ThingSpeak, SIoT. Besides that, the module is designed with easy-to-use Gravity interface and employs UART and I2C communication protocols. You can use it to build IoT projects with other mainboards like micro:bit, Arduino, STM32, etc.
- Power supply: 3.3V to 5.0V
- Operating current: <lt/>240mA
- Connector: Gravity-4P I2C/UART
- Wireless mode: IEEE802.11b/g/n
- Encryption type: WPA WPA2/WPA2–PSK
- Wi-Fi frequency: 2.4GHz
- Dimension: 35mm×32mm /1.38inch×1.26inch
- Built-in protocol: TCP/IP protocol stack
Technical Specifications
Silicon Manufacturer
DFRobot
Kit Application Type
Communication
Kit Contents
WiFi IoT Module
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
-
Application Sub Type
WiFi with IOT
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016