Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | US$337.412 |
Product Information
Product Overview
P3S0210BQ-ARD is a P3S0210 dual bidirectional I3C switch and voltage level translator evaluation board. The P3S0210 evaluation board allows the customer to evaluate the on-board P3S0210 dual bidirectional I3C-bus 1:2 and 2:1 switch and voltage level translator with auto direction sensing. The evaluation board can be connected to the customer's I²C/I3C controller via a 100 mil pitch header, or via the Arduino® interface headers. The board is powered by a USB cable, and the on-board LDOs are used to provide power to the P3S0210 as well as the rest of the components on the board. Each P3S0210 port has one on-board 8-bit I²C GPIO expander (PCA9538) and one I3C temperature sensor (P3T1175) connected to the port. The user I²C/I3C controller can access these devices via the port I²C/I3C interface headers. Applications include industrial, mobile, smart home.
- On-board I²C and I3C target devices, I3C temperature sensor and I²C 8-bit GPIO
- VCCP1, VCCP2, VCCPS, VCCE and VCCR supply selectable voltages via jumpers
- Port 1 to Port S or Port 2 to Port S is selectable
- Evaluation board is USB powered so external power supply is not required
- Can be connected to a standard NXP microcontroller board via Arduino interface headers
- Off the board I²C and I3C target devices can conveniently connected to P3S0210 via on-board headers
Contents
Assembled and tested evaluation board in an anti-static bag, Motor control shield for DEVKIT (DEVKIT-MOTORGD) board.
Technical Specifications
Interface
NXP
-
No SVHC (27-Jun-2024)
Switch and Voltage Level Translator
P3S0210BQ
Evaluation Board P3S0210BQ, Motor Control Shield
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate