Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVALM105F310RTOBO1
Order Code3865653
Also Known AsSP005432903, EVAL-M1-05F310R
Technical Datasheet
2 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$122.315 |
Price for:Each
Minimum: 1
Multiple: 1
US$122.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALM105F310RTOBO1
Order Code3865653
Also Known AsSP005432903, EVAL-M1-05F310R
Technical Datasheet
Application Sub Type3 Phase Motor
Silicon ManufacturerInfineon
Kit Application TypePower Management - Motor Control
Silicon Core NumberIRSM005-301MH
Kit ContentsEval Board IRSM005-301MH
Product Range-
Product Overview
EVAL-M1-05F310R is an iMOTION™ MADK evaluation board for CIPOS™ nano intelligent power modules. This MADK inverter board powered by IRSM005-301MH CIPOS™ Nano low-voltage IPM (100V breakdown voltage) to drive 3-phase motor, equipped with MADK™ M1 20-pin interface connector to be used with the matching iMOTION™ MADK Control boards. Recommended for use in the systems based on 30-70V DC voltage.
- Ready to use DC power stage to drive 3-phase motor
- 3 x CIPOS™ Nano IPM on board
- Nominal input voltage 30 to 72VDC
- Maximum 320W output power without heatsink
- Maximum 6.5A output current per phase
- Over current protection and over temperature protection
- Testpads with hooks to attach standard oscilloscope probes
- Standard MADK M1 20pin interface connector
Technical Specifications
Application Sub Type
3 Phase Motor
Kit Application Type
Power Management - Motor Control
Kit Contents
Eval Board IRSM005-301MH
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Infineon
Silicon Core Number
IRSM005-301MH
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25