Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$68.139 |
Product Information
Product Overview
The STEVAL-FKI915V1 from STMicroelectronics is a Sub-1GHz transceiver development platform based on S2-LP with external FEM. The S2-LP is an ultra low-power, low data rate, sub-1GHz transceiver. It is a S2-LP narrow band ultra-low power sub-1GHz transceiver in a standalone RF module tuned for 860MHz to 940MHz frequency band. This evaluation board is suitable for ISM bands and Wireless M-Bus. The STEVAL-FKI915V1 evaluation board is designed to work in the 860MHz to 940MHz band. The NUCLEO-L152RE board with STM32L low power microcontroller to control the S2-LP device and integrated ST-LINK/V2-1 debugger and programmer for firmware updating. The STEVAL-FKI915V1 includes an external power amplifier from SkyWorks® which allows the application to reach +27dBm (500mW) output power.
- STM32 Nucleo 64 development board with STM32L152RE MCU, Skyworks SE2435L FEM
- Balun, matching network and harmonic filter, suitable for SigFox applications
- Programmable RF output power up to +27dBm, two rows with Arduino compliant connectors
- 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, OOK and ASK modulation schemes
- Air data rate from 0.3 to 500Kbps, SMA connector, EEPROM to store the manufacturing data
- Ultra-low power consumption (6.7mA RX, 10mA TX at +10dBm)
- Excellent performance of receiver sensitivity (up to -130dBm), jumper for S2-LP current measurement
- Low duty cycle, RX / TX operation mode and jumper for Skyworks SE2435L FEM current measurement
- Automatic acknowledgement, retransmission and timeout protocol engine
- SPI interface for microcontroller, USB interface, 8MHz high frequency crystal
Applications
Communications & Networking
Contents
STEVAL-FKI915V1 evaluation board, Documentation, Firmware for STM32L and GUI.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
RF Transceiver
-
STM32L152RE, S2-LP
Development Board S2-LP
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate