Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$191.124 |
Product Information
Product Overview
EVAL-AD74413R-DIOZ is a evaluation board used to evaluate the AD74413R-DIOZ quad-channel software configurable input and output. The board has functionality for digital input, digital output, analogue input, and analogue output. The EVAL-AD74413R-DIOZ is controlled with a USB2PMB2 adapter board. The USB2PMB2 board controls the EVAL-AD74413R-DIOZ board via the USB port of a PC using the AD74413R-DIOZ demo software. The EVAL-AD74413R-DIOZ requires an analogue power (AVDD) operating supply of 14V to 28.8V. The USB2PMB2 board is supplied from the PC.
- Quad-channel, software configurable input and output functionality for the AD74413R and the MAX14906
- Single, 24V external supply
- On-board MAX14483, 6-channel, low power, 3.75 kV RMS SPI digital isolator
- On-board MAX17552, 60V, 100mA, ultrasmall, high-efficiency, synchronous step-down DC-to-DC converter
- Windows GUI for control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Interface
Evaluation Board AD74413RBCPZ, MAX14906ATM+
No SVHC (21-Jan-2025)
AD74413RBCPZ, MAX14906ATM+
Software Configurable Input/Output Device
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate