Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$143.206 |
Price for:Each
Minimum: 1
Multiple: 1
US$143.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5315-EVALZ
Order Code4628283
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADL5315ACPZ
Kit Application TypeInterface
Application Sub TypeHigh-Side Current Mirror
Kit ContentsEvaluation Board ADL5315ACPZ
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ADL5315-EVALZ is an evaluation board for ADL5315 high-side current mirror. The ADL5315 is a wide input current range, precision high-side current mirror featuring a stable and user-adjustable input voltage. It is optimized for use with PIN photodiodes, but its flexibility and wide operating range make it suitable for a broad array of additional applications. Over the 3 nA to 3 mA range, the current sourced from the INPT pin is accurately mirrored with a 1:1 ratio and sourced from the IOUT output pin.
- Accurately mirrors input current (1:1 ratio) over 6 decades
- Linearity 1% from 3nA to 3mA
- Stable mirror input voltage
- Voltage held 1 V below supply using internal reference or can be set externally
- Adjustable input current limit
- 2.7V to 8V single-supply operation
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Interface
Kit Contents
Evaluation Board ADL5315ACPZ
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
ADL5315ACPZ
Application Sub Type
High-Side Current Mirror
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001