Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$240.490 |
Price for:Each
Minimum: 1
Multiple: 1
US$240.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoCGD15HB62LP
Order Code3212281
Technical Datasheet
Silicon ManufacturerWolfspeed
Silicon Core NumberCAS325M12HM2
Kit Application TypePower Management
Application Sub TypeSiC MOSFET
Kit ContentsEvaluation Board CAS325M12HM2
Product Range-
SVHCTo Be Advised
Alternatives for CGD15HB62LP
2 Products Found
Product Overview
Form factor fitting, dual channel gate driver board for the high-performance power module platform. Each of the two gate drive channels is protected against over-current and reverse polarity. The CGD15HB62LP is capable of operating in ambient temperatures of up to 95°C.
- Optimized for Cree’s High Performance CAS325M12HM2 Half Bridge Power Modules
- High-Frequency, Ultra-Fast Switching Operation
- On-board 3W or 6W isolated power supplies
- Configurable UVLO with hysteresis
- Direct mount low inductance design
- On-board overcurrent, overlap and reverse polarity protection
- Differential inputs for increased noise immunity
- DC bus voltages up to 1000V
- Supply voltage range from 9V to 18V
- Output peak current of ±14A
Technical Specifications
Silicon Manufacturer
Wolfspeed
Kit Application Type
Power Management
Kit Contents
Evaluation Board CAS325M12HM2
SVHC
To Be Advised
Silicon Core Number
CAS325M12HM2
Application Sub Type
SiC MOSFET
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.223