Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$206.548 |
Product Information
Product Overview
EVAL-LT4423-AZ evaluation circuit showcases the LT4423, an ideal diode with integrated back to back P channel MOSFETs and a load switch designed to minimize power dissipation by regulating a 15mV forward voltage when enabled. Its fast OUT to IN reverse bias detection minimizes reverse current to prevent unwanted charging of the input source. The integrated thermal detection offers additional protection against over thermal conditions by disabling the power path. The board features two independent LT4423 ideal diodes and load switches that share a common ground and operate over a 1.9V to 28V range. Use the active-low SHDN input to turn on and off power to the load. In shutdown mode, the LT4423 exhibits less than 500nA (typical) quiescent current to extend battery life.
- 30V maximum input to output voltage
- 30V maximum output voltage
- 2A maximum output current (2.4V ≤ VIN ≤ 28V)
Technical Specifications
Analog Devices
Power Management
Evaluation Board LT4423AV#TRPBF
No SVHC (25-Jun-2025)
LT4423AV#TRPBF
Ideal Diode, Load Switch
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate